Part Details for AZ6991-1A-12D by American ZETTLER Inc
Overview of AZ6991-1A-12D by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AZ6991-1A-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ6991-1A-12D-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5413 | Buy Now |
|
Future Electronics | AZ6991 Series SPST (1 Form A ) 12V 8 A Through Hole Sensitive Subminiature Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$1.5200 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Sensitive Sub-mini Relay 12VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.3400 / $2.8100 | Buy Now |
Part Details for AZ6991-1A-12D
AZ6991-1A-12D CAD Models
AZ6991-1A-12D Part Data Attributes
|
AZ6991-1A-12D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ6991-1A-12D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 27.6VDC (Coil), 6A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |