Part Details for AZ692-052-52 by American ZETTLER Inc
Overview of AZ692-052-52 by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ692-052-52
AZ692-052-52 CAD Models
AZ692-052-52 Part Data Attributes
|
AZ692-052-52
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ692-052-52
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 41VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |