Part Details for AZ576-1C-18D by American ZETTLER Inc
Overview of AZ576-1C-18D by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ576-1C-18D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ576-1C-18D-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 18V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6402 | Buy Now |
|
Future Electronics | AZ576 Series SPDT (1 Form C) 18 V 20 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |