AZ5123-02S.R7G
Amazing Microelectronic Corp
Description: Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN

Overview of AZ5123-02S.R7G by Amazing Microelectronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AZ5123-02S.R7G by Amazing Microelectronic Corp

Part # Manufacturer Description Stock Price Buy
Win Source Electronics   166000
  • 880 $0.0570
  • 2,130 $0.0470
  • 3,335 $0.0450
  • 4,550 $0.0440
  • 5,815 $0.0430
  • 7,895 $0.0380
$0.0380 / $0.0570 Buy Now

CAD Models for AZ5123-02S.R7G by Amazing Microelectronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ5123-02S.R7G by Amazing Microelectronic Corp

AZ5123-02S.R7G
Amazing Microelectronic Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMAZING MICROELECTRONIC CORP
Package Description
SOT-23, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
6.5 V
Breakdown Voltage-Min
4 V
Breakdown Voltage-Nom
5.25 V
Clamping Voltage-Max
8.5 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
3.3 V
Reverse Current-Max
1 µA
Reverse Test Voltage
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. AZ5123-02S.R7G
    Amazing Microelectronic Corp
    Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ5123-02S.R7G by Amazing Microelectronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ5123-02S.R7G by Amazing Microelectronic Corp

Select Manufacturer
Which Manufacturer of AZ5123-02S.R7G would you like to use for your alert(s)?
  • Please alert me when AZ5123-02S.R7G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ5123-02S.R7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ5123-02S.R7G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ5123-02S.R7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ5123-02S.R7G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ5123-02S.R7G by Amazing Microelectronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: