Part Details for AZ5123-01H-MS by MSKSEMI
Overview of AZ5123-01H-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ5123-01H-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10A 10V 80W 6.8V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | 2490 |
|
$0.0103 / $0.0219 | Buy Now |