Amplifier Circuits
AZ4558CP-E1
Description: Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, ROHS COMPLIANT, DIP-8

Overview of AZ4558CP-E1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for AZ4558CP-E1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ4558CP-E1 by Diodes Incorporated

AZ4558CP-E1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Diodes Incorporated
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.4 µA
Bias Current-Max (IIB) @25C
0.4 µA
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-XDIP-T8
JESD-609 Code
e3
Length
9.2 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.31 mm
Slew Rate-Min
1.5 V/us
Slew Rate-Nom
1.8 V/us
Supply Current-Max
4.5 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
5500
Voltage Gain-Min
17780
Width
7.62 mm
Want to compare parts?
  1. AZ4558CP-E1
    Diodes Incorporated
    Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, ROHS COMPLIANT, DIP-8
    VS

Related Parts for AZ4558CP-E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ4558CP-E1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ4558CP-E1 by Diodes Incorporated

  • Please alert me when AZ4558CP-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AZ4558CP-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ4558CP-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AZ4558CP-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ4558CP-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ4558CP-E1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: