Part Details for AZ428-V10-209 by American ZETTLER Inc
Overview of AZ428-V10-209 by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ428-V10-209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General purpose relay – Miniature – 6 VDC - 200 ohm – Polycarbonate - DPDT - Unsealed - PC terminals RoHS: Compliant |
31 In Stock |
|
$37.5800 / $155.8700 | Buy Now |
|
Master Electronics | General purpose relay – Miniature – 6 VDC - 200 ohm – Polycarbonate - DPDT - Unsealed - PC terminals RoHS: Compliant |
31 In Stock |
|
$37.5800 / $155.8700 | Buy Now |