There are no models available for this part yet.
Overview of AZ428-70-4LUS by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AZ428-70-4LUS by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 24VDC 700Ohm Through Hole RoHS: Compliant |
590 In Stock |
|
$32.8000 / $94.7200 | Buy Now | ||
DISTI #
51532384
|
Verical | Signal Relay Up to 2A Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 562 |
|
$39.0942 / $118.8457 | Buy Now | |
Quest Components | AZ428-70-4LUS | 5 |
|
$31.9020 | Buy Now | ||
Master Electronics | Electromechanical Relay DPDT 2A 24VDC 700Ohm Through Hole RoHS: Compliant |
590 In Stock |
|
$32.8000 / $94.7200 | Buy Now | ||
DISTI #
AZ428-70-4LUS
|
Relay Specialties | Cradle Relays, 24 VDc2C DPDT, 3 Amps, UnsealedPC Terminals Min Qty: 1 | 0 |
|
RFQ |
CAD Models for AZ428-70-4LUS by American ZETTLER Inc
Part Data Attributes for AZ428-70-4LUS by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|