Part Details for AZ4208-01F-MS by MSKSEMI
Overview of AZ4208-01F-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ4208-01F-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 17V 80W 13V 8V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | 10480 |
|
$0.0225 / $0.0356 | Buy Now |