Part Details for AZ420-56-4WLUS by American ZETTLER Inc
Overview of AZ420-56-4WLUS by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ420-56-4WLUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 7.5A 48VDC 2.5KOhm Plug-In RoHS: Compliant |
2 In Stock |
|
$50.9300 / $127.7100 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 7.5A 48VDC 2.5KOhm Plug-In RoHS: Compliant |
2 In Stock |
|
$50.9300 / $127.7100 | Buy Now |