Part Details for AZ393P by Diodes Incorporated
Results Overview of AZ393P by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ393P Information
AZ393P by Diodes Incorporated is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AZ393P
AZ393P CAD Models
AZ393P Part Data Attributes
|
AZ393P
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ393P
Diodes Incorporated
Comparator, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AZ393P
This table gives cross-reference parts and alternative options found for AZ393P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ393P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX907CPA+ | Analog Devices Inc | Check for Price | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | AZ393P vs MAX907CPA+ |
TS372MN | STMicroelectronics | Check for Price | DUAL COMPARATOR, 12000uV OFFSET-MAX, 600ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | AZ393P vs TS372MN |
MAX907EPA | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | AZ393P vs MAX907EPA |
ALD2301CDA | Advanced Linear Devices Inc | Check for Price | Comparator, 2 Func, 20000uV Offset-Max, 650ns Response Time, CMOS, CDIP8, CERDIP-8 | AZ393P vs ALD2301CDA |
MAX907EPA+ | Maxim Integrated Products | $6.6092 | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | AZ393P vs MAX907EPA+ |
NJM12903D | Nisshinbo Micro Devices | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 500ns Response Time, BIPolar, PDIP8, | AZ393P vs NJM12903D |
MB47393-P | FUJITSU Limited | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 2000ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | AZ393P vs MB47393-P |
LM393WN | STMicroelectronics | Check for Price | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | AZ393P vs LM393WN |
LM393L-D08-T | Unisonic Technologies Co Ltd | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, DIP-8 | AZ393P vs LM393L-D08-T |
TS372N | STMicroelectronics | Check for Price | DUAL COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | AZ393P vs TS372N |