Part Details for AZ34063CMTR-G1 by Diodes Incorporated
Results Overview of AZ34063CMTR-G1 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ34063CMTR-G1 Information
AZ34063CMTR-G1 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AZ34063CMTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ34063CMTR-G1
|
Avnet Silica | Conv DCDC Single InvStep DownStep Up 3V to 36V 8Pin SOIC TR (Alt: AZ34063CMTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now |
Part Details for AZ34063CMTR-G1
AZ34063CMTR-G1 CAD Models
AZ34063CMTR-G1 Part Data Attributes
|
AZ34063CMTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ34063CMTR-G1
Diodes Incorporated
Battery Charge Controller, Current-mode, 1A, 100kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AZ34063CMTR-G1
This table gives cross-reference parts and alternative options found for AZ34063CMTR-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ34063CMTR-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP34063S8 | Integrated Circuit Technology Corp | Check for Price | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDSO8, SOP-8 | AZ34063CMTR-G1 vs AP34063S8 |
AP34063S8-U | Diodes Incorporated | Check for Price | Switching Regulator, 1.6A, 42kHz Switching Freq-Max, PDSO8, SOP-8 | AZ34063CMTR-G1 vs AP34063S8-U |
LMP2021MF | National Semiconductor Corporation | Check for Price | IC OP-AMP, 10 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | AZ34063CMTR-G1 vs LMP2021MF |
AZ34063UMTR-G1 | Diodes Incorporated | $0.2126 | Switching Regulator, Voltage-mode, 1.5A, 45kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8 | AZ34063CMTR-G1 vs AZ34063UMTR-G1 |
AP34063S8L-U | Diodes Incorporated | Check for Price | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | AZ34063CMTR-G1 vs AP34063S8L-U |
AZ34063AP-E1 | Diodes Incorporated | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 180kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, DIP-8 | AZ34063CMTR-G1 vs AZ34063AP-E1 |
AP34063S8L-13 | Diodes Incorporated | Check for Price | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | AZ34063CMTR-G1 vs AP34063S8L-13 |
AP34063S8-13 | Diodes Incorporated | Check for Price | Switching Regulator, 1.6A, 42kHz Switching Freq-Max, PDSO8, SOP-8 | AZ34063CMTR-G1 vs AP34063S8-13 |
AP34063S8L | Integrated Circuit Technology Corp | Check for Price | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | AZ34063CMTR-G1 vs AP34063S8L |
AP34063S8G-13 | Diodes Incorporated | Check for Price | Switching Regulator, 1.6A, 100kHz Switching Freq-Max, PDSO8, SOP-8 | AZ34063CMTR-G1 vs AP34063S8G-13 |