Part Details for AZ2900-1ABE-24AP by American ZETTLER Inc
Overview of AZ2900-1ABE-24AP by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F251A/BEA | Rochester Electronics LLC | 54F251 - DATA SEL/MULTIPLEXER, 8-INPUT, WITH 3-STATE OUTPUTS - Dual marked (M38510/33905BEA) | |
4031A/BEA | Rochester Electronics LLC | 4031A - Shift Register, 64-Stage Static - Dual marked (M38510/05705BEA) | |
H8N0801AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 80V 60A 10.5Mohm To-220Ab |
Price & Stock for AZ2900-1ABE-24AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2900-1ABE-24AP-ND
|
DigiKey | 25 AMP POWER RELAY Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$5.8412 / $8.7300 | Buy Now |