Part Details for AZ2850-2A-12DEF by American ZETTLER Inc
Overview of AZ2850-2A-12DEF by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2850-2A-12DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2850-2A-12DEF-ND
|
DigiKey | RELAY GEN PURPOSE DPST 40A 12V Min Qty: 100 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$7.8719 | Buy Now |
|
Future Electronics | 40 AMP MINIATURE POWER RELAY RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.2400 / $7.4000 | Buy Now |
|
Onlinecomponents.com | 40A Power Relay, AZ2850 Series | American Zettler Inc. AZ2850-2A-12DEF RoHS: Compliant |
40 In Stock 100 On Order |
|
$6.9400 / $8.3300 | Buy Now |
DISTI #
82117146
|
Verical | AZ2850-2A-12DEF Min Qty: 20 Package Multiple: 20 Date Code: 2416 | Americas - 40 |
|
$9.3080 / $10.8290 | Buy Now |
|
Master Electronics | 40A Power Relay, AZ2850 Series | American Zettler Inc. AZ2850-2A-12DEF RoHS: Compliant |
40 In Stock 100 On Order |
|
$6.9400 / $8.3300 | Buy Now |