AZ2800-2CE-120A5E
American ZETTLER Inc
Description: Electromechanical Relay, DPDT, Latched, AC/DC Output

Overview of AZ2800-2CE-120A5E by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AZ2800-2CE-120A5E by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3385-AZ2800-2CE-120A5E-ND
DigiKey RELAY GEN PURPOSE DPDT 40A 120V Min Qty: 1 Lead time: 14 Weeks Container: Box Temporarily Out of Stock
  • 1 $13.8400
  • 20 $12.3020
  • 40 $11.0715
  • 100 $10.4565
  • 260 $9.5339
  • 500 $8.9188
  • 1,000 $8.4575
$8.4575 / $13.8400 Buy Now

CAD Models for AZ2800-2CE-120A5E by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ2800-2CE-120A5E by American ZETTLER Inc

AZ2800-2CE-120A5E
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
34.5 mm
Body Height
26.4 mm
Body Length or Diameter
68.4 mm
Coil Operate Voltage(AC)
96 V
Coil Voltage(AC)-Max
156 V
Coil Voltage-Nom
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Power Rating R Load
8310VA@600VAC
Contact (DC) Max Power Rating R Load
560W@30VDC
Contact Resistance
50 mΩ
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Insulation Resistance
1000000000 Ω
Number of Terminals
8
Operate Time
15 ms
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Physical Dimension
68.4mm x 34.5mm x 26.4mm
Reference Standard
UL; VDE
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Release Time
10 ms
Sealing
EPOXY
Terminal Length
0.011000762001524004 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. AZ2800-2CE-120A5E
    American ZETTLER Inc
    Electromechanical Relay, DPDT, Latched, AC/DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ2800-2CE-120A5E by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ2800-2CE-120A5E by American ZETTLER Inc

  • Please alert me when AZ2800-2CE-120A5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ2800-2CE-120A5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ2800-2CE-120A5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ2800-2CE-120A5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ2800-2CE-120A5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ2800-2CE-120A5E by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: