Part Details for AZ2800-2A-12DK by American ZETTLER Inc
Overview of AZ2800-2A-12DK by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S012DKILFT | Renesas Electronics Corporation | Crystal-to-0.7V Differential HCSL/LVCMOS Frequency Synthesizer | |
841S012DKILF | Renesas Electronics Corporation | Crystal-to-0.7V Differential HCSL/LVCMOS Frequency Synthesizer |
Price & Stock for AZ2800-2A-12DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2800-2A-12DK-ND
|
DigiKey | RELAY GEN PURPOSE DPST 40A 12V Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0356 | Buy Now |
|
Future Electronics | AZ2800 Series 40 A DPST-NO (2 Form A) 12 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$7.8800 / $8.0500 | Buy Now |
|
Onlinecomponents.com | 30AMP Power Relay 12VDC coil DPST-NO RoHS: Compliant | 0 |
|
$4.8600 / $7.1100 | Buy Now |