Part Details for AZ2800-2A-12D by American ZETTLER Inc
Overview of AZ2800-2A-12D by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2800-2A-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2800-2A-12D-ND
|
DigiKey | RELAY GEN PURPOSE DPST 40A 12V Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7712 | Buy Now |
DISTI #
70954435
|
RS | 40A Power Relay DPST PCB 12VDC | American Zettler Inc. AZ2800-2A-12D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 | RFQ |
|
Future Electronics | AZ2800 Series 40 A DPST-NO (2 Form A) 12 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$7.6200 / $7.7900 | Buy Now |
|
Onlinecomponents.com | 30AMP Power Relay 12VDC coil DPST-NO RoHS: Compliant | 0 |
|
$4.8600 / $7.1100 | Buy Now |
Part Details for AZ2800-2A-12D
AZ2800-2A-12D CAD Models
AZ2800-2A-12D Part Data Attributes
|
AZ2800-2A-12D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2800-2A-12D
American ZETTLER Inc
Power/Signal Relay, 2 Form A, DPST, Latched, 20.7VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ2800-2A-12D
This table gives cross-reference parts and alternative options found for AZ2800-2A-12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2800-2A-12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2800-2A-48DE | Power/Signal Relay, 2 Form A, DPST, Latched, 83.4VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2A-48DE |
AZ2800-2AE-110DE | Power/Signal Relay, 2 Form A, DPST, Latched, 190.5VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2AE-110DE |
AZ2800-2AE-12D | Power/Signal Relay, 2 Form A, DPST, Latched, 20.7VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2AE-12D |
AZ2800-2A-48D | Power/Signal Relay, 2 Form A, DPST, Latched, 83.4VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2A-48D |
AZ2800-2AE-12DE | Power/Signal Relay, 2 Form A, DPST, Latched, 20.7VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2AE-12DE |
AZ2800-2A-110DE | Power/Signal Relay, 2 Form A, DPST, Latched, 190.5VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2A-110DE |
AZ2800-2A-12DE | Power/Signal Relay, 2 Form A, DPST, Latched, 20.7VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2A-12DE |
AZ2800-2A-110D | Power/Signal Relay, 2 Form A, DPST, Latched, 190.5VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2A-110D |
AZ2800-2AE-24DE | Power/Signal Relay, 2 Form A, DPST, Latched, 41.8VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2AE-24DE |
AZ2800-2AE-48D | Power/Signal Relay, 2 Form A, DPST, Latched, 83.4VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2A-12D vs AZ2800-2AE-48D |