Part Details for AZ2732-112-2 by American ZETTLER Inc
Results Overview of AZ2732-112-2 by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ2732-112-2 Information
AZ2732-112-2 by American ZETTLER Inc is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for AZ2732-112-2
AZ2732-112-2 CAD Models
AZ2732-112-2 Part Data Attributes
|
AZ2732-112-2
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2732-112-2
American ZETTLER Inc
Electromechanical Relay, DPDT, Latched, 10VDC (Coil), 10A (Contact), 150VDC (Contact), Random, AC/DC Output
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |