Part Details for AZ2703-2A-12DW by American ZETTLER Inc
Overview of AZ2703-2A-12DW by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ2703-2A-12DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2703-2A-12DW-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 12V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$7.4902 | Buy Now |
|
Future Electronics | AZ2703 Series DPST-NO (2 Form A) 12 V 30 A 160 mA Socketable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$7.3500 / $7.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $8.1100 | Buy Now |