Part Details for AZ2702-1A-240A by American ZETTLER Inc
Overview of AZ2702-1A-240A by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
DC2240A | Analog Devices | LT8714EFE#PBF Demo Board - 10V | |
ADUM1240ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for AZ2702-1A-240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2702-1A-240A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 240V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$10.5424 | Buy Now |
|
Future Electronics | AZ2702 Series SPST-NO (DM) (1 Form X) 240 V 30 A 9 mA Socketable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$10.3400 / $10.6200 | Buy Now |
|
Onlinecomponents.com | 30AMP Power Relay 240VAC coil SPST-NO RoHS: Compliant |
33 In Stock |
|
$11.0000 / $17.8200 | Buy Now |
DISTI #
51558703
|
Verical | Power Relay 240VAC 30A SPST-NO-DM(51.5x34.9x47)mm Plug-In Min Qty: 5 Package Multiple: 5 Date Code: 1501 | Americas - 30 |
|
$14.4560 / $23.1660 | Buy Now |
|
Master Electronics | 30AMP Power Relay 240VAC coil SPST-NO RoHS: Compliant |
33 In Stock |
|
$11.0000 / $17.8200 | Buy Now |
Part Details for AZ2702-1A-240A
AZ2702-1A-240A CAD Models
AZ2702-1A-240A Part Data Attributes
|
AZ2702-1A-240A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2702-1A-240A
American ZETTLER Inc
Power/Signal Relay, 1 Form X, SPST, 30A (Contact), 150VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |