Part Details for AZ2700-1A-24A by American ZETTLER Inc
Overview of AZ2700-1A-24A by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for AZ2700-1A-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2700-1A-24A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$8.4537 | Buy Now |
|
Future Electronics | AZ2700 Series SPST-NO (1 Form A) 24 V 30 A Chassis Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$8.1300 / $8.3600 | Buy Now |
|
Onlinecomponents.com | 30AMP Power Relay 24VAC coil SPST-NO RoHS: Compliant |
66 In Stock |
|
$7.7000 / $10.5900 | Buy Now |
DISTI #
58823221
|
Verical | Power Relay 24VAC 30A SPST-NO-DM(68x33.5x47)mm Flange Min Qty: 10 Package Multiple: 10 Date Code: 2106 | Americas - 60 |
|
$10.3220 / $13.7670 | Buy Now |
|
Master Electronics | 30AMP Power Relay 24VAC coil SPST-NO RoHS: Compliant |
66 In Stock |
|
$7.7000 / $10.5900 | Buy Now |
Part Details for AZ2700-1A-24A
AZ2700-1A-24A CAD Models
AZ2700-1A-24A Part Data Attributes
|
AZ2700-1A-24A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2700-1A-24A
American ZETTLER Inc
Power/Signal Relay, 1 Form X, SPST, Momentary, 1920mW (Coil), 30A (Contact), 150VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 19.2 V | |
Body Breadth | 33.5 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 50.5 mm | |
Coil Current(AC)-Max | 0.08 A | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Power | 1920 mW | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 8310VA@400VAC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Power Rating R Load | 840W@300VDC | |
Contact (DC) Max Rating R Load | 30A@150VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 50.5mm x 33.5mm x 36mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | QUICK CONNECT |
Alternate Parts for AZ2700-1A-24A
This table gives cross-reference parts and alternative options found for AZ2700-1A-24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2700-1A-24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2700-1A-24AT | Power/Signal Relay, SPST, Momentary, 1920mW (Coil), 30A (Contact), 150VDC (Contact), AC Input, AC/DC Output, Panel Mount | American ZETTLER Inc | AZ2700-1A-24A vs AZ2700-1A-24AT |