Part Details for AZ2693-125-2 by American ZETTLER Inc
Overview of AZ2693-125-2 by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AZ2693-125-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay SPDT 10A 5VDC 38Ohm Through Hole RoHS: Compliant |
876 In Stock |
|
$3.6600 / $5.8300 | Buy Now |
DISTI #
51518296
|
Verical | Power Relay 5VDC 10A SPDT(28.2x12.1x26.1)mm THT Min Qty: 10 Package Multiple: 5 Date Code: 1403 | Americas - 875 |
|
$4.5390 / $7.3797 | Buy Now |
|
Master Electronics | Electromechanical Relay SPDT 10A 5VDC 38Ohm Through Hole RoHS: Compliant |
876 In Stock |
|
$3.6600 / $5.8300 | Buy Now |
Part Details for AZ2693-125-2
AZ2693-125-2 CAD Models
AZ2693-125-2 Part Data Attributes
|
AZ2693-125-2
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2693-125-2
American ZETTLER Inc
Electromechanical Relay, SPDT, Latched, 8VDC (Coil), 10A (Contact), 150VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |