Part Details for AZ2692-118-52 by American ZETTLER Inc
Overview of AZ2692-118-52 by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2692-118-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ2692-118-52
|
Relay Specialties | Power Relay, 5 VDc, 10 Amps1C SPDT, PC BoardSensitive, .138 Spacing Min Qty: 1 | 0 |
|
RFQ |
Part Details for AZ2692-118-52
AZ2692-118-52 CAD Models
AZ2692-118-52 Part Data Attributes
|
AZ2692-118-52
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2692-118-52
American ZETTLER Inc
Electromechanical Relay, SPDT, Latched, 8VDC (Coil), 10A (Contact), 150VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |