There are no models available for this part yet.
Overview of AZ2692-071-52 by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ2692-071-52 by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ELECTROMECHANICAL RELAY, 1 FORM C, SPDT, LATCHED, 21VDC (COIL), 10A (CONTACT), 150VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 53 |
|
$7.3223 / $11.2650 | Buy Now | ||
DISTI #
AZ2692-071-52
|
Relay Specialties | Power Relay, 12 VDc, 10 Amps1C SPDT, PC BoardSensitive, .138 Spacing Min Qty: 1 | 0 |
|
RFQ |
CAD Models for AZ2692-071-52 by American ZETTLER Inc
Part Data Attributes for AZ2692-071-52 by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Relay Type
|
POWER/SIGNAL RELAY
|
Terminal Finish
|
Tin (Sn)
|