Part Details for AZ2501P1-1A-12D by American ZETTLER Inc
Overview of AZ2501P1-1A-12D by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ2501P1-1A-12D
AZ2501P1-1A-12D CAD Models
AZ2501P1-1A-12D Part Data Attributes
|
AZ2501P1-1A-12D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2501P1-1A-12D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 15.6VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |