Part Details for AZ2501LP1-1A-24DR by American ZETTLER Inc
Overview of AZ2501LP1-1A-24DR by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-4424DRH/PROTO | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
HS0-4424DRH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
HS0-4424DRH/SAMPLE | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers, DIE, / |
Part Details for AZ2501LP1-1A-24DR
AZ2501LP1-1A-24DR CAD Models
AZ2501LP1-1A-24DR Part Data Attributes
|
AZ2501LP1-1A-24DR
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2501LP1-1A-24DR
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 31.2VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |