Part Details for AZ241936-YL001 by Alpha Wire
Overview of AZ241936-YL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ241936-YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-Up Wire - 24 AWG - 19/36 Conductor Strand - 600V - Yellow Color - 304.8m (1000ft)/Spool. RoHS: Compliant | 0 |
|
$336.6200 / $355.5900 | Buy Now |