There are no models available for this part yet.
Overview of AZ241936 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ241936 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F6562
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, White, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.24Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire AZ241936 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$57.0500 / $87.2100 | Buy Now | |
DISTI #
AAZ241936W-100-ND
|
DigiKey | HOOK-UP STRND 24AWG WHITE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
16 In Stock |
|
$40.9164 / $57.1800 | Buy Now | |
DISTI #
3937-AZ241936WH005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHITE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-AZ241936-100-01
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 600V ETFE, 100ft Spool White RoHS: Compliant | 15 |
|
$40.7500 / $48.2500 | Buy Now | |
DISTI #
71360341
|
RS | HU WIRE SPECIALTY, AZ241936 WHITE 100 FT, 24,19/36,.024,150C,600V, | Alpha Wire AZ241936 WH005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$45.8300 / $48.7500 | RFQ |
CAD Models for AZ241936 WH005 by Alpha Wire
Part Data Attributes for AZ241936 WH005 by Alpha Wire
AZ241936 WH005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
AZ241936 WH005Alpha WireVS
-