Part Details for AZ241936 VI005 by Alpha Wire
Overview of AZ241936 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ241936 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8859
|
Newark | Hook Up Wire, 100Ft, 24Awg Cu Violet, Jacket Material:Etfe, Jacket Color:Violet, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire AZ241936 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$42.3800 / $68.3600 | Buy Now |
DISTI #
AZ241936V-100-ND
|
DigiKey | HOOK-UP STRND 24AWG VIOLET 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
10 In Stock |
|
$38.4444 / $48.2700 | Buy Now |
DISTI #
602-AZ241936-100-10
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 1 |
|
$38.4400 / $48.2600 | Buy Now |
DISTI #
73597131
|
RS | Hook-Up Wire, 24Awg, 19/36 TC, 600V, AS22759/16, ETFE Violet | Alpha Wire AZ241936 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$47.5800 / $56.2400 | RFQ |
DISTI #
3246200
|
Farnell | HOOK-UP WIRE, 24AWG, VIOLET, 30M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$51.2335 / $55.0732 | Buy Now |