Part Details for AZ23C9V1 by Micro Commercial Components
Overview of AZ23C9V1 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for AZ23C9V1
AZ23C9V1 CAD Models
AZ23C9V1 Part Data Attributes
|
AZ23C9V1
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AZ23C9V1
Micro Commercial Components
Zener Diode, 9.1V V(Z), 0.3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Knee Impedance-Max | 50 Ω | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.0001 µA | |
Working Test Current | 5 mA |