Part Details for AZ23C8V2W by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of AZ23C8V2W by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for AZ23C8V2W
AZ23C8V2W CAD Models
AZ23C8V2W Part Data Attributes
|
AZ23C8V2W
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AZ23C8V2W
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 8.2V V(Z), 6.1%, 0.2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C8V2W
This table gives cross-reference parts and alternative options found for AZ23C8V2W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C8V2W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C8V2T/R7 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C8V2W vs AZ23C8V2T/R7 |
AZ23C8V2_R2_00001 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C8V2W vs AZ23C8V2_R2_00001 |
AZ23C8V2-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C8V2W vs AZ23C8V2-TP-HF |
AZ23C8V2-E3-08 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C8V2W vs AZ23C8V2-E3-08 |
AZ23C8V2-GS08 | Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | AZ23C8V2W vs AZ23C8V2-GS08 |
AZ23C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C8V2W vs AZ23C8V2 |
AZ23C8V2-13 | Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C8V2W vs AZ23C8V2-13 |
AZ23C8V2 | Zener Diode, | TDK Corporation | AZ23C8V2W vs AZ23C8V2 |
AZ23C8V2-TP | Zener Diode, 8.2V V(Z), 6.09%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C8V2W vs AZ23C8V2-TP |
AZ23C8V2 | Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C8V2W vs AZ23C8V2 |