Part Details for AZ23C3V9 RFG by Taiwan Semiconductor
Overview of AZ23C3V9 RFG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C3V9 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-AZ23C3V9RFGCT-ND
|
DigiKey | DIODE ZENER ARRAY 3.9V SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0548 / $0.4600 | Buy Now |
DISTI #
AZ23C3V9 RFG
|
Avnet Americas | Zener Diode Array Dual Common Anode 3.9V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ23C3V9 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 | Buy Now |
DISTI #
821-AZ23C3V9RFG
|
Mouser Electronics | Zener Diodes 300mW, 5%, Small Signal Zener Diode RoHS: Compliant | 2760 |
|
$0.0500 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0536 | Buy Now |