Part Details for AZ23C3V6-HE3-18 by Vishay Semiconductors
Overview of AZ23C3V6-HE3-18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C3V6-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-AZ23C3V6-HE3-18CT-ND
|
DigiKey | DIODE ZENER 3.6V 300MW SOT23 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166 In Stock |
|
$0.0994 / $0.2600 | Buy Now |