There are no models available for this part yet.
Overview of AZ23C3V6-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ23C3V6-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3.6 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 11996 |
|
$0.0390 / $0.1200 | Buy Now |
CAD Models for AZ23C3V6-7 by Diodes Incorporated
Part Data Attributes for AZ23C3V6-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
95 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5.56%
|
Working Test Current
|
5 mA
|
Alternate Parts for AZ23C3V6-7
This table gives cross-reference parts and alternative options found for AZ23C3V6-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C3V6-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C3V6-HE3-18 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C3V6-7 vs AZ23C3V6-HE3-18 |
AZ23C3V6 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C3V6-7 vs AZ23C3V6 |
AZ23C3V6W | Zener Diode, 3.6V V(Z), 5.6%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C3V6-7 vs AZ23C3V6W |
AZ23C3V6RF | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C3V6-7 vs AZ23C3V6RF |
AZ23C3V6-E3-18 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C3V6-7 vs AZ23C3V6-E3-18 |
AZ23C3V6 | Zener Diode, 3.6V V(Z), 5%, 0.3W | TDK Micronas GmbH | AZ23C3V6-7 vs AZ23C3V6 |
AZ23C3V6-G3-18 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C3V6-7 vs AZ23C3V6-G3-18 |
AZ23C3V6-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C3V6-7 vs AZ23C3V6-TP-HF |
AZ23C3V6 | Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C3V6-7 vs AZ23C3V6 |
AZ23C3V6T/R7 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C3V6-7 vs AZ23C3V6T/R7 |
Related Parts for AZ23C3V6-7
-
AZ23B8V2-E3-08Zener Diodes
-
LGY1K222MELZ45Fixed Capacitors
-
ATSAMD21E17A-MUMicrocontrollers
-
AZH2321Snap Acting/Limit Switches
-
AZ7033RTR-G1Power Management Circuits
-
AV60C-048L-150F10Power Supply Modules
-
AZ733-2CE-110DPower/Signal Relays
-
B58621K1510A067Pressure Sensors
-
B121J60ZG22PRocker Switches