There are no models available for this part yet.
Overview of AZ23C39-7-F by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ23C39-7-F by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84399237
|
Verical | Zener Diode Dual Common Anode 39V 5% 90Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 21000 |
|
$0.0473 | Buy Now |
CAD Models for AZ23C39-7-F by Zetex / Diodes Inc
Related Parts for AZ23C39-7-F
-
AZ23C7V5Zener Diodes
-
BAV303-TRRectifier Diodes
-
DESDA5V3L-7Transient Suppressors
-
DMP2130L-7Power Field-Effect Transistors
-
RC0603FR-0768KLFixed Resistors
-
MMBTA42-7-FSmall Signal Bipolar Transistors
-
ATSAM3S4BA-MUMicrocontrollers
-
BSS123-7-FSmall Signal Field-Effect Transistors
-
AZ7500CMTR-GASwitching Regulator or Controllers