AZ23C30-HE3-08
Vishay Intertechnologies
Description: Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of AZ23C30-HE3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for AZ23C30-HE3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X2134
Newark Zener Diode Sot235%, 30V, 0.3W, Dual, Common Anode |Vishay AZ23C30-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0530
  • 20,000 $0.0450
  • 30,000 $0.0370
$0.0370 / $0.0530 Buy Now

CAD Models for AZ23C30-HE3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ23C30-HE3-08 by Vishay Intertechnologies

AZ23C30-HE3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
30 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. AZ23C30-HE3-08
    Vishay Intertechnologies
    Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for AZ23C30-HE3-08

This table gives cross-reference parts and alternative options found for AZ23C30-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C30-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ23C30 Zener Diode, TDK Corporation AZ23C30-HE3-08 vs AZ23C30
AZ23C30 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation AZ23C30-HE3-08 vs AZ23C30
AZ23C30-13 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C30-HE3-08 vs AZ23C30-13
AZ23C30Q-7-F Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated AZ23C30-HE3-08 vs AZ23C30Q-7-F
AZ23C30-HE3-18 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C30-HE3-08 vs AZ23C30-HE3-18
AZ23C30_R2_00001 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C30-HE3-08 vs AZ23C30_R2_00001
AZ23C30W-TP Zener Diode, Micro Commercial Components AZ23C30-HE3-08 vs AZ23C30W-TP
AZ23C30RFG Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C30-HE3-08 vs AZ23C30RFG
AZ23C30-7 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C30-HE3-08 vs AZ23C30-7
AZ23C30-E3-08 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C30-HE3-08 vs AZ23C30-E3-08
Part Number Description Manufacturer Compare
AZ23C30-7-F Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated AZ23C30-HE3-08 vs AZ23C30-7-F
AZ23C30RFG Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C30-HE3-08 vs AZ23C30RFG
AZ23C30 Zener Diode, TDK Corporation AZ23C30-HE3-08 vs AZ23C30
AZ23C30-13 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C30-HE3-08 vs AZ23C30-13
AZ23C30W-TP-HF Zener Diode, Micro Commercial Components AZ23C30-HE3-08 vs AZ23C30W-TP-HF
AZ23C30-HE3-18 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C30-HE3-08 vs AZ23C30-HE3-18
AZ23C30 Zener Diode, 30V V(Z), 5%, 0.3W Taiwan Semiconductor AZ23C30-HE3-08 vs AZ23C30
AZ23C30-G3-18 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C30-HE3-08 vs AZ23C30-G3-18
AZ23C30 Zener Diode, 30V V(Z), 5%, 0.3W Jiangsu Changjiang Electronics Technology Co Ltd AZ23C30-HE3-08 vs AZ23C30
AZ23C30-TP-HF Zener Diode, Micro Commercial Components AZ23C30-HE3-08 vs AZ23C30-TP-HF

Related Parts for AZ23C30-HE3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ23C30-HE3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ23C30-HE3-08 by Vishay Intertechnologies

  • Please alert me when AZ23C30-HE3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AZ23C30-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ23C30-HE3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AZ23C30-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ23C30-HE3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ23C30-HE3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: