Part Details for AZ23C30-7 by Diodes Incorporated
Results Overview of AZ23C30-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ23C30-7 Information
AZ23C30-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AZ23C30-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 30 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 9000 |
|
$0.1126 / $0.2814 | Buy Now |
Part Details for AZ23C30-7
AZ23C30-7 CAD Models
AZ23C30-7 Part Data Attributes
|
AZ23C30-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ23C30-7
Diodes Incorporated
Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C30-7
This table gives cross-reference parts and alternative options found for AZ23C30-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C30-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZ23C30 | Taiwan Semiconductor | Check for Price | Zener Diode, 30V V(Z), 5%, 0.3W | AZ23C30-7 vs AZ23C30 |
AZ23C30HE3-TP | Micro Commercial Components | Check for Price | Zener Diode, 30V V(Z), 0.3W, | AZ23C30-7 vs AZ23C30HE3-TP |
AZ23C30-R1-10001 | PanJit Semiconductor | Check for Price | Zener Diode, 30V V(Z), 5%, 0.3W, | AZ23C30-7 vs AZ23C30-R1-10001 |
AZ23C30-D0RFG | Taiwan Semiconductor | Check for Price | Zener Diode | AZ23C30-7 vs AZ23C30-D0RFG |
AZ23C30 | TDK Micronas GmbH | Check for Price | Zener Diode, 30V V(Z), 5%, 0.3W | AZ23C30-7 vs AZ23C30 |
AZ23C30 | Silicon Standard Corp | Check for Price | Zener Diode, 30V V(Z), 6.6%, 0.3W | AZ23C30-7 vs AZ23C30 |