Part Details for AZ23C20 by Diodes Incorporated
Results Overview of AZ23C20 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ23C20 Information
AZ23C20 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for AZ23C20
AZ23C20 CAD Models
AZ23C20 Part Data Attributes
|
AZ23C20
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ23C20
Diodes Incorporated
Zener Diode, 20V V(Z), 6%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C20
This table gives cross-reference parts and alternative options found for AZ23C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZ23C20 | Micro Commercial Components | Check for Price | Zener Diode, 20V V(Z), 0.3W, | AZ23C20 vs AZ23C20 |
AZ23C20-R2-10001 | PanJit Semiconductor | Check for Price | Zener Diode, 20V V(Z), 5%, 0.3W, | AZ23C20 vs AZ23C20-R2-10001 |
AZ23C20HE3-TP | Micro Commercial Components | Check for Price | Zener Diode, 20V V(Z), 0.3W, | AZ23C20 vs AZ23C20HE3-TP |
AZ23C20 | Vishay Semiconductors | Check for Price | Zener Diode, 20V V(Z), 6%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | AZ23C20 vs AZ23C20 |
AZ23C20-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | AZ23C20 vs AZ23C20-AU_R1_000A1 |
AZ23C20 | TDK Corporation | Check for Price | Zener Diode, | AZ23C20 vs AZ23C20 |
AZ23C20RFG | Taiwan Semiconductor | Check for Price | Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | AZ23C20 vs AZ23C20RFG |