Part Details for AZ23C15W-TP by Micro Commercial Components
Overview of AZ23C15W-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for AZ23C15W-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-AZ23C15W-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0684 | Buy Now |
DISTI #
833-AZ23C15W-TP
|
Mouser Electronics | Zener Diodes 200mW ZENER | 0 |
|
$0.0450 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
Part Details for AZ23C15W-TP
AZ23C15W-TP CAD Models
AZ23C15W-TP Part Data Attributes
|
AZ23C15W-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AZ23C15W-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 110 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 12 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C15W-TP
This table gives cross-reference parts and alternative options found for AZ23C15W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C15W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C15-GS18 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | AZ23C15W-TP vs AZ23C15-GS18 |
AZ23C15-TP | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C15W-TP vs AZ23C15-TP |
AZ23C15-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C15W-TP vs AZ23C15-TP-HF |
AZ23C15_R2_00001 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C15W-TP vs AZ23C15_R2_00001 |
AZ23C15T/R13 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C15W-TP vs AZ23C15T/R13 |
AZ23C15-13 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C15W-TP vs AZ23C15-13 |
AZ23C15 | Zener Diode, 15V V(Z), 5%, 0.3W | Taiwan Semiconductor | AZ23C15W-TP vs AZ23C15 |
AZ23C15-7-F | Zener Diode, | Surge Components Inc | AZ23C15W-TP vs AZ23C15-7-F |
AZ23C15W | Zener Diode, 15V V(Z), 4%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C15W-TP vs AZ23C15W |
AZ23C15-7 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C15W-TP vs AZ23C15-7 |