Part Details for AZ2310-1A-12D by American ZETTLER Inc
Overview of AZ2310-1A-12D by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AZ2310-1A-12D
AZ2310-1A-12D CAD Models
AZ2310-1A-12D Part Data Attributes:
|
AZ2310-1A-12D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2310-1A-12D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 15.5VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |