Part Details for AZ22801-1CE-24AEF by American ZETTLER Inc
Overview of AZ22801-1CE-24AEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ22801-1CE-24AEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ22801-1CE-24AEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 24V Min Qty: 400 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7957 | Buy Now |
|
Future Electronics | AZ22801 Series SPDT (1 Form C) 24 V 40 A Chassis Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$2.7500 / $2.8800 | Buy Now |
|
Onlinecomponents.com | 40AMP Mini Power Relay 24VAC coil SPDT RoHS: Compliant | 0 |
|
$2.3700 / $3.4600 | Buy Now |
Part Details for AZ22801-1CE-24AEF
AZ22801-1CE-24AEF CAD Models
AZ22801-1CE-24AEF Part Data Attributes
|
AZ22801-1CE-24AEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ22801-1CE-24AEF
American ZETTLER Inc
Electromechanical Relay, SPDT, Latched, AC/DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 27.5 mm | |
Body Height | 28.2 mm | |
Body Length or Diameter | 50.2 mm | |
Coil Operate Voltage(AC) | 18 V | |
Coil Resistance | 120 Ω | |
Coil Voltage(AC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 7200VA@300VAC | |
Contact (DC) Max Power Rating R Load | 1100W@110VDC | |
Contact Resistance | 50 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 50.2mm x 27.5mm x 28.2mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms |