Part Details for AZ22801-1C-24DE by American ZETTLER Inc
Overview of AZ22801-1C-24DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AZ22801-1C-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ22801-1C-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 24V Min Qty: 400 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9553 | Buy Now |
|
Future Electronics | AZ22801 Series SPDT (1 Form C) 24 V 40 A Chassis Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$1.9200 / $2.0400 | Buy Now |
|
Onlinecomponents.com | 40AMP Mini Power Relay 24VDC coil SPDT RoHS: Compliant | 0 |
|
$1.3500 / $1.9200 | Buy Now |
Part Details for AZ22801-1C-24DE
AZ22801-1C-24DE CAD Models
AZ22801-1C-24DE Part Data Attributes:
|
AZ22801-1C-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ22801-1C-24DE
American ZETTLER Inc
Electromechanical Relay, SPDT, Latched, 31.2VDC (Coil), Random, AC/DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |