Part Details for AZ2270-1AE-6DF by American ZETTLER Inc
Overview of AZ2270-1AE-6DF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2270-1AE-6DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2270-1AE-6DF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 6V Min Qty: 2000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7109 | Buy Now |
|
Future Electronics | AZ2270 Series 30 A SPST-NO 6 VDC Through Hole Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.6800 / $1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
Part Details for AZ2270-1AE-6DF
AZ2270-1AE-6DF CAD Models
AZ2270-1AE-6DF Part Data Attributes
|
AZ2270-1AE-6DF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2270-1AE-6DF
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |