Part Details for AZ2270-1A-24AF by American ZETTLER Inc
Overview of AZ2270-1A-24AF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016924AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7010024AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
R7F7010424AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for AZ2270-1A-24AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2270-1A-24AF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 2000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1493 | Buy Now |
|
Future Electronics | AZ2270 Series 30 A SPST-NO 24 VDC Through Hole Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$2.1100 / $2.2800 | Buy Now |
|
Onlinecomponents.com | 30AMP Mini Power Relay 24VAC coil SPST-NO RoHS: Compliant | 0 |
|
$1.8700 / $5.1300 | Buy Now |
Part Details for AZ2270-1A-24AF
AZ2270-1A-24AF CAD Models
AZ2270-1A-24AF Part Data Attributes
|
AZ2270-1A-24AF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2270-1A-24AF
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |