-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 5.5W, 220ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3659
|
Newark | 5.5W Bulk Ceramic Pulseater/ Box Rohs Compliant: Yes |Ohmite AZ221KE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AZ221KE-ND
|
DigiKey | RES 220 OHM 10% 5.5W RADIAL Min Qty: 200 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0250 | Buy Now |
DISTI #
588-AZ221KE
|
Mouser Electronics | Ceramic Composition Resistors 5.5watt 220ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$29.1300 | Order Now |
DISTI #
70583133
|
RS | 5.5W BULK CERAMIC PULSEATER | Ohmite AZ221KE RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6200 / $38.5400 | RFQ |
|
Onlinecomponents.com | Resistor - 220 Ohm - (+/-) 10% - 5.5W - Radial Flame Retardant Coating - Moisture Resistant - Non-Inductive - Pulse Withstanding - Safety Ceramic. RoHS: Compliant | 0 |
|
$24.8600 / $68.0800 | Buy Now |
|
Master Electronics | Resistor - 220 Ohm - (+/-) 10% - 5.5W - Radial Flame Retardant Coating - Moisture Resistant - Non-Inductive - Pulse Withstanding - Safety Ceramic. RoHS: Compliant | 0 |
|
$24.8600 / $68.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ221KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AZ221KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 5.5W, 220ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Cylinder | |
JESD-609 Code | e3 | |
Lead Length | 16.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 26 mm | |
Package Length | 30 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 5.5 W | |
Rated Temperature | 50 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |