Part Details for AZ221934 YL005 by Alpha Wire
Overview of AZ221934 YL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ221934 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P2698
|
Newark | Hook-Up Wire, 0.38Mm2, 30M, Yellow, Jacket Material:Etfe, Jacket Color:Yellow, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:200°C, Voltage Rating:600Vrohs Compliant: Yes |Alpha Wire AZ221934 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$36.3800 | Buy Now |
DISTI #
AZ221934Y-100-ND
|
DigiKey | HOOK-UP STRND 22AWG YELLOW 100' Min Qty: 1 Lead time: 21 Weeks Container: Spool |
10 In Stock |
|
$44.7844 / $56.2400 | Buy Now |
DISTI #
602-AZ221934-100-05
|
Mouser Electronics | Hook-up Wire AZ221934 YELLOW 100 FT RoHS: Compliant | 9 |
|
$44.7800 / $56.2400 | Buy Now |
DISTI #
71360346
|
RS | HU WIRE SPECIALTY, AZ221934 YELLOW 100 FT, 1C 22 AWG, ETFE 150C 600V | Alpha Wire AZ221934 YL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$52.3000 / $56.2400 | RFQ |