There are no models available for this part yet.
Overview of AZ2200-1C-110DE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ2200-1C-110DE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2200-1C-110DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 30A 110V Min Qty: 2000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4462 | Buy Now | |
Future Electronics | AZ2200 Series SPDT (1 Form C) 110 V 30 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$2.4000 / $2.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $5.8500 | Buy Now |