AZ21501-1CEH-12DEF
American ZETTLER Inc
Description: Electromechanical Relay, SPDT, Latched, 15.6VDC (Coil), 40A (Contact), 110VDC (Contact), Random, AC/DC Output

Overview of AZ21501-1CEH-12DEF by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AZ21501-1CEH-12DEF by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3385-AZ21501-1CEH-12DEF-ND
DigiKey RELAY GEN PURPOSE SPDT 30A 12V Min Qty: 300 Lead time: 9 Weeks Container: Box Temporarily Out of Stock
  • 300 $1.5514
$1.5514 Buy Now
Future Electronics AZ21501 Series 30 A SPDT (1 Form C) 12 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Box 0
Box
  • 30 $1.6700
  • 90 $1.6200
  • 150 $1.6000
  • 300 $1.5700
  • 600 $1.5300
$1.5300 / $1.6700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 30 $1.8900
  • 120 $1.5300
  • 270 $1.4600
  • 510 $1.4300
  • 1,020 $1.3900
  • 2,520 $1.2400
  • 5,010 $1.1900
  • 7,500 $1.0900
$1.0900 / $1.8900 Buy Now

CAD Models for AZ21501-1CEH-12DEF by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ21501-1CEH-12DEF by American ZETTLER Inc

AZ21501-1CEH-12DEF
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.75
Body Breadth
27.6 mm
Body Height
20.5 mm
Body Length or Diameter
32.5 mm
Coil Operate Voltage(DC)
9 V
Coil Resistance
160 Ω
Coil Voltage(DC)-Max
15.6 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
7200VA@300VAC
Contact (AC) Max Rating R Load
40A@300VAC
Contact Current(AC)-Max
40 A
Contact Current(DC)-Max
40 A
Contact (DC) Max Power Rating R Load
1200W@110VDC
Contact (DC) Max Rating R Load
40A@110VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
300 V
Contact Voltage(DC)-Max
110 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Number of Terminals
5
Operate Time
15 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
32.5mm x 27.6mm x 20.5mm
Reference Standard
UL
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Release Time
10 ms
Sealing
EPOXY
Terminal Finish
TIN
Terminal Length
0.0032994665989331978 inch
Termination Type
SOLDER
Want to compare parts?
  1. AZ21501-1CEH-12DEF
    American ZETTLER Inc
    Electromechanical Relay, SPDT, Latched, 15.6VDC (Coil), 40A (Contact), 110VDC (Contact), Random, AC/DC Output
    VS

Related Parts for AZ21501-1CEH-12DEF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ21501-1CEH-12DEF by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ21501-1CEH-12DEF by American ZETTLER Inc

  • Please alert me when AZ21501-1CEH-12DEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ21501-1CEH-12DEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ21501-1CEH-12DEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ21501-1CEH-12DEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ21501-1CEH-12DEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ21501-1CEH-12DEF by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: