Part Details for AZ21501-1AH-12DE by American ZETTLER Inc
Overview of AZ21501-1AH-12DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ21501-1AH-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ21501-1AH-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 300 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2443 | Buy Now |
|
Future Electronics | AZ21501 Series 50 A SPST-NO 12 VDC Through Hole Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Box | 0Box |
|
$1.2200 / $1.3500 | Buy Now |
|
Onlinecomponents.com | 50AMP Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant | 0 |
|
$0.8910 / $1.5160 | Buy Now |