There are no models available for this part yet.
Overview of AZ2150-1CE-6DE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ2150-1CE-6DE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1CE-6DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 6V Min Qty: 2000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0079 | Buy Now | |
Future Electronics | AZ2150 Series 40 A SPDT 6 VDC Through Hole Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.9700 / $2.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $4.8300 | Buy Now | ||
DISTI #
AZ2150-1CE-6DE
|
Relay Specialties | Power Relay, 6 VDC, 20 Amps1C SPDT, PC BoardSealed, Class B Min Qty: 1 | 0 |
|
$2.6100 / $2.9400 | RFQ |